ADS1675IPAGR

Texas Instruments
595-ADS1675IPAGR
ADS1675IPAGR

Mfr.:

Description:
Analog to Digital Converters - ADC 4MSPS 24B ADC A 595- ADS1675IPAG A 595-A A 595-ADS1675IPAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1675
SMD/SMT
TQFP-64
24 bit
1 Channel
Serial
4 MS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
2.85 V to 3.15 V
107 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS1675REF
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: 15 ppm
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 600 mW
Power Consumption: 575 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 274,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
33,99 € 50 985,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
51,32 €
Min:
1

Similar Product

Texas Instruments ADS1675IPAG
Texas Instruments
Analog to Digital Converters - ADC 4MSPS 24B ADC Cnvrtr A 595-ADS1675IPAGR A 595-ADS1675IPAGR