ADS4125IRGZR

Texas Instruments
595-ADS4125IRGZR
ADS4125IRGZR

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 125MSPS Lo Pwr A DC A 595-ADS4125IRG A 595-ADS4125IRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS4125
SMD/SMT
VQFN-48
12 bit
125 MS/s
Pipeline
1.8 V
1.8 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS4125EVM
DNL - Differential Nonlinearity: +/- 1.5 LSB
ENOB - Effective Number of Bits: 11.4 Bit
Features: Low Power
Moisture Sensitive: Yes
Power Consumption: 136 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 88 dB
SINAD - Signal to Noise and Distortion Ratio: 70.1 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
3A991.c.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
22,85 € 57 125,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
33,65 €
Min:
1

Similar Product

Texas Instruments ADS4125IRGZT
Texas Instruments
Analog to Digital Converters - ADC 12B 125MSPS Lo Pwr A DC A 595-ADS4125IRG A 595-ADS4125IRGZR