ADS5237IPAG

Texas Instruments
595-ADS5237IPAG
ADS5237IPAG

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 10B 65MSPS +3.3 V ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS5237
SMD/SMT
TQFP-64
10 bit
2 Channel
Parallel
65 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
61.7 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADS5237EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
ENOB - Effective Number of Bits: 9.9 Bit
Features: Low Power
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 433 mW
Power Consumption: 330 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 86 dB
SINAD - Signal to Noise and Distortion Ratio: 61.6 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 274,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,54 € 3 126,40 €