ADS5242IPAP

Texas Instruments
595-ADS5242IPAP
ADS5242IPAP

Mfr.:

Description:
Analog to Digital Converters - ADC 4-Ch 12-bit 65MSPS w /Ser LVDS Interface A 595-ADS5242IPAPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS5242
SMD/SMT
HTQFP-64
12 bit
4 Channel
Serial
65 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
71.1 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADS5242EVM
DNL - Differential Nonlinearity: +/- 1 LSB
ENOB - Effective Number of Bits: 11.5 Bit
Features: Low Power
INL - Integral Nonlinearity: +/- 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: LVDS
Pd - Power Dissipation: 736 mW
Power Consumption: 599 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 85 dB
SINAD - Signal to Noise and Distortion Ratio: 70.8 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 258,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,64 € 14 342,40 €