ADS5263IRGCR

Texas Instruments
595-ADS5263IRGCR
ADS5263IRGCR

Mfr.:

Description:
Analog to Digital Converters - ADC QUAD CHANNEL 16B 100 MSPS 84.6DB SNR ADC A 595-ADS5263IRGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS5263
SMD/SMT
VQFN-64
16 bit
4 Channel
Parallel
100 MS/s
Differential
Pipeline
1.8 V
1.8 V
84.6 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.1 LSB
ENOB - Effective Number of Bits: 12.7 Bit
Features: High Performance
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: LVDS
Power Consumption: 1.35 W
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 80 dB
SINAD - Signal to Noise and Distortion Ratio: 77.5 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Unit Weight: 227,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.5.a.5
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
505,23 € 1 010 460,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
556,12 €
Min:
1

Similar Product

Texas Instruments ADS5263IRGCT
Texas Instruments
Analog to Digital Converters - ADC QUAD CHANNEL 16B 100 MSPS 84.6DB SNR ADC A 595-ADS5263IRGCR