ADS5292IPFPT

Texas Instruments
595-ADS5292IPFPT
ADS5292IPFPT

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 80MSPS High-SNR & Low-Pwr ADC A 595- A 595-ADS5292IPFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS5292
SMD/SMT
HTQFP-80
12 bit
8 Channel
Serial
80 MS/s
Differential
Pipeline
1.8 V
1.8 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.8 LSB
ENOB - Effective Number of Bits: 11.3 Bit
Features: Low Power
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Output Type: LVDS
Power Consumption: 376 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 85 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Unit Weight: 378,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
124,68 € 31 170,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
149,71 €
Min:
1

Similar Product

Texas Instruments ADS5292IPFP
Texas Instruments
Analog to Digital Converters - ADC Octal Ch 12B 80MSPS High-SNR/Low-Pwr ADC A 595-ADS5292IPFPR