ADS5400IPZPR

Texas Instruments
595-ADS5400IPZPR
ADS5400IPZPR

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 1000MSPS ADC A 5 95-ADS5400IPZP A 59 A 595-ADS5400IPZP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS5400
SMD/SMT
HTQFP-100
12 bit
1 GS/s
Pipeline
3.135 V to 5.25 V
3.15 V to 3.6 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS5400EVM
DNL - Differential Nonlinearity: +/- 2 LSB
ENOB - Effective Number of Bits: 9.3 Bit
Features: Ultra High Speed
Moisture Sensitive: Yes
Power Consumption: 2.2 W
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 75 dB
SINAD - Signal to Noise and Distortion Ratio: 58 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS5400 Analog-to-Digital Converter

The Texas Instruments ADS5400 analog-to-digital converter (ADC) operates from both a 5V supply and 3.3V supply while providing LVDS-compatible digital outputs. The TI ADS5400 ADC features 1-GSPS sample rate, 12-bit resolution, and 2.1 GHz input bandwidth. This TI ADC is designed to provide low latency for time critical applications and for the conversion of signals up to 2GHz of input frequency at 1 GSPS. The TI ADS5400 offers outstanding low noise performance and spurious-free dynamic range over a large input frequency range and is ideal for a variety of applications, including test and measurement instrumentation, ultra-wide band software-defined radio, data acquisition, power amplifier linearization, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1 666,70 € 1 666 700,00 €