ADS7056IRUGR

Texas Instruments
595-ADS7056IRUGR
ADS7056IRUGR

Mfr.:

Description:
Analog to Digital Converters - ADC 14-bit 2.5-MSPS ultr a-low-power ultra-s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7056
SMD/SMT
X2QFN-8
14 bit
1 Channel
SPI
2.5 MS/s
Single-Ended
SAR
2.35 V to 3.6 V
1.65 V to 3.6 V
74.9 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS7056EVM-PDK
DNL - Differential Nonlinearity: 0.5 LSB
ENOB - Effective Number of Bits: 12 bit
Features: Small Size
FPBW - Full Power Bandwidth: 200 MHz
Gain Error: 0.01 %FS
INL - Integral Nonlinearity: 2 LSB
Number of Converters: 1 Converter
Power Consumption: 3.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Reference Voltage: 2.35 V to 3.6 V
SFDR - Spurious Free Dynamic Range: 87.5 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 74.5 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 84.5 dB
Type: High Speed SAR ADC
Unit Weight: 2,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS7056 Analog-to-Digital Converter (ADC)

Texas Instruments ADS7056 Analog-to-Digital Converter (ADC) is a 14-bit, 2.5MSPS, analog-to-digital converter. The device includes a capacitor-based, successive-approximation register (SAR) ADC that supports a wide analog input voltage range (0V to AVDD, for AVDD in the range of 2.35V to 3.6V). The SPI-compatible serial interface is controlled by the CS and SCLK signals. The input signal is sampled with the CS falling edge and SCLK is used for conversion and serial data output. The device supports a wide digital supply range (1.65V to 3.6V) enabling direct interfacing to a variety of host controllers. The ADS7056 complies with the JESD8-7A standard for a normal DVDD range (1.65V to 1.95V). A miniature form factor and extremely low power consumption make this device suitable for space-constrained and battery-powered applications.

In Stock: 2 243

Stock:
2 243 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,42 € 7,42 €
5,76 € 57,60 €
5,35 € 133,75 €
4,88 € 488,00 €
4,72 € 1 180,00 €
4,64 € 2 320,00 €
4,55 € 4 550,00 €
Full Reel (Order in multiples of 3000)
4,23 € 12 690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.