ADS7067IYBHT

Texas Instruments
595-ADS7067IYBHT
ADS7067IYBHT

Mfr.:

Description:
Analog to Digital Converters - ADC Eight-channel 800-k SPS 16-bit SAR anal ADS7067IYBHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7067
SMD/SMT
WCSP-16
16 bit
8 Channel
SPI
800 kS/s
Single-Ended
SAR
3 V to 5.5 V
1.65 V to 5.5 V
85.3 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS7066EVM-PDK
DNL - Differential Nonlinearity: 0.4 LSB
Features: Daisy-Chainable, GPIO, Small Size
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Power Consumption: 5 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 101 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 85.1 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS7067 16-Bit SAR Analog-to-Digital Converter

Texas Instruments ADS7067 16-Bit SAR Analog-to-Digital Converter (ADC) is a small 8-channel, high-precision successive-approximation register (SAR) ADC. The ADS7067 has an integrated capless reference and a reference buffer that helps reduce the overall solution size by requiring fewer external components. The wafer-level-chip-scale package and fewer external components make this device suitable for space-constrained applications. The device family includes the ADS7067 (800kSPS) and the ADS7066 (250kSPS) speed variants.

In Stock: 867

Stock:
867
Can Dispatch Immediately
On Order:
1 500
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,75 € 23,75 €
19,14 € 191,40 €
17,98 € 449,50 €
16,97 € 1 697,00 €
Full Reel (Order in multiples of 250)
16,11 € 4 027,50 €
16,06 € 8 030,00 €
1 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.