ADS7223SRHBR

Texas Instruments
595-ADS7223SRHBR
ADS7223SRHBR

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 1MSPS 4x2/2x2 Si mu Sampling SAR A 5 A 595-ADS7223SRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7223
SMD/SMT
VQFN-32
12 bit
4 Channel
Serial
1 MS/s
Differential
SAR
2.7 V to 5.5 V
2.3 V to 5.5 V
73 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Features: Internal Reference, Simultaneous Sampling
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 47.2 mW
Power Consumption: 47.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS7223 / ADS7263 / ADS8363 ADCs

Texas Instruments ADS7223 / ADS7263 / ADS8363 Analog-to-Digital Converters (ADCs) are ideal for a variety of applications, including motor control, power quality measurement, three-phase power control, and more. These simultaneous sampling ADCs offer two programmable reference outputs, flexible supply voltage ranges, a programmable auto-sequencer, data storage of up to four conversion results per channel, and several power-down features.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
6,73 € 20 190,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,89 €
Min:
1

Similar Product

Texas Instruments ADS7223SRHBT
Texas Instruments
Analog to Digital Converters - ADC 12B 1MSPS 4x2/2x2 Si mu Sampling SAR A 5 A 595-ADS7223SRHBR