ADS774KU

Texas Instruments
595-ADS774KU
ADS774KU

Mfr.:

Description:
Analog to Digital Converters - ADC Mcrprcsr-Compatible Sampling CMOS A 595- A 595-ADS8665IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS774
SMD/SMT
SOIC-28
12 bit
1 Channel
Parallel
125 kS/s
Single-Ended
SAR
4.5 V to 5.5 V
4.5 V to 5.5 V
72 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: Internal Reference
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 120 mW
Power Consumption: 75 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 68 dB
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.4 V
Supply Voltage - Min: 4.5 V
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,08 € 95,08 €
79,52 € 795,20 €
73,30 € 1 466,00 €
71,36 € 7 136,00 €

Similar Product

Texas Instruments ADS8665IPWR
Texas Instruments
Analog to Digital Converters - ADC 12-Bit 500-kSPS 1- C h SAR ADC with prog A 595-ADS8665IPW