ADS7804UB

Texas Instruments
595-ADS7804UB
ADS7804UB

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 10us Sampling CMOS R 595-ADS8504I R 595-ADS8504IBDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7804
SMD/SMT
SOIC-28
12 bit
1 Channel
Parallel
100 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
4.75 V to 5.25 V
72 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.45 LSB
INL - Integral Nonlinearity: +/- 0.45 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 100 mW
Power Consumption: 81.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,82 € 124,82 €
105,75 € 1 057,50 €
101,01 € 2 020,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
110,09 €
Min:
1

Possible Replacement

Texas Instruments ADS8504IBDW
Texas Instruments
Analog to Digital Converters - ADC 12-Bit 250kHz CMOS w /Parallel Interface A 595-ADS8504IBDWR