ADS7885SDBVT

Texas Instruments
595-ADS7885SDBVT
ADS7885SDBVT

Mfr.:

Description:
Analog to Digital Converters - ADC 2.7V-5.5V 8B 3MSPS S erial ADC A 595-ADS A 595-ADS7885SDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7885
SMD/SMT
SOT-23-6
8 bit
1 Channel
SPI
3 MS/s
Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS7885EVM
DNL - Differential Nonlinearity: +/- 0.4 LSB
Features: Small Size
INL - Integral Nonlinearity: +/- 0.4 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 20 mW
Power Consumption: 15 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 49.8 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS7884/5 SAR Analog-to-Digital Converters

Texas Instruments ADS7884/85 MicroPower Miniature SAR Analog-to-Digital Converters provide 8-bit (ADS7885) and 10-bit (ADS7884) resolution within a 3MSPS ADC. A capacitor based SAR A/D converter with inherent sample and hold is included on the device. Controlled by the CS and SCLK signals, the serial interface in each device offers options for glueless connections with microprocessors and DSPs. The falling edge of CS is sampled through the input signal, while the SCLK is used for conversion and serial data output. Other features  for the Texas Instruments ADS7884/85 include a wide supply range of 2.7V to 5.5V, low-power consumption, and a power-saving powerdown for the device when operating at lower conversion speeds.

In Stock: 266

Stock:
266 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,02 € 4,02 €
3,05 € 30,50 €
2,81 € 70,25 €
2,55 € 255,00 €
Full Reel (Order in multiples of 250)
2,42 € 605,00 €
2,30 € 1 150,00 €
2,23 € 2 230,00 €
2,21 € 5 525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.