ADS7950SBRGER

Texas Instruments
595-ADS7950SBRGER
ADS7950SBRGER

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 1MSPS 4Ch Sgl En d MicroPwr SAR ADC A 595-ADS7950SBRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7950
SMD/SMT
VQFN-24
12 bit
4 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.7 V to 5.25 V
70 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
INL - Integral Nonlinearity: 0.024 % FSR
Moisture Sensitive: Yes
Power Consumption: 11.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 71.3 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 2 552

Stock:
2 552 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,99 € 5,99 €
4,58 € 45,80 €
4,24 € 106,00 €
3,85 € 385,00 €
3,67 € 917,50 €
3,56 € 1 780,00 €
3,52 € 3 520,00 €
Full Reel (Order in multiples of 3000)
3,41 € 10 230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,16 €
Min:
1

Similar Product

Texas Instruments ADS7950SBRGET
Texas Instruments
Analog to Digital Converters - ADC 12B 1MSPS 4Ch Sgl En d MicroPwr SAR ADC A 595-ADS7950SBRGER