ADS7952SRHBR

Texas Instruments
595-ADS7952SRHBR
ADS7952SRHBR

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 1MSPS 12Ch Sgl E nd MicroPwr SAR ADC A 595-ADS7952SRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7952
SMD/SMT
VQFN-32
12 bit
12 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.7 V to 5.25 V
70 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
INL - Integral Nonlinearity: 0.024 % FSR
Moisture Sensitive: Yes
Power Consumption: 11.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 71.3 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS7952/57 Micropower Serial Interface ADCs

Texas Instruments ADS7952/57 Single-Ended Micropower Serial Interface ADCs consist of 10-bit or 12-bit, 1 MSPS, 12 or 16-channel analog-to-digital converters (ADCs). Each of these devices include a capacitor-based successive approximation register (SAR) ADC with inherent sample and hold. Multiple features and great performance makes these devices useful for wide variety of applications where multiple channels should be monitored. These devices work on a wide analog-supply range from 2.7V to 5.25V and they are suitable for battery-powered and isolated power-supply applications because of very-low power consumption.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
5,77 € 17 310,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,34 €
Min:
1

Similar Product

Texas Instruments ADS7952SRHBT
Texas Instruments
Analog to Digital Converters - ADC 12B 1MSPS 12Ch Sgl E nd MicroPwr SAR ADC A 595-ADS7952SRHBR