ADS8317IBDGKR

Texas Instruments
595-ADS8317IBDGKR
ADS8317IBDGKR

Mfr.:

Description:
Analog to Digital Converters - ADC 16B 200kSPS Ser Out 2.7-5.5V Micro Pwr A A 595-ADS8317IBDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8317
SMD/SMT
VSSOP-8
16 bit
1 Channel
3-Wire, SPI
250 kS/s
Differential/Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
91.5 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: - 1 /2 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 15 mW
Power Consumption: 10 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 89.9 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
10,75 € 26 875,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,33 €
Min:
1

Similar Product

Texas Instruments ADS8317IBDGKT
Texas Instruments
Analog to Digital Converters - ADC 16B 200kSPS Ser Out 2.7-5.5V Micro Pwr A A 595-ADS8317IBDGKR