ADS8517IBDW

Texas Instruments
595-ADS8517IBDW
ADS8517IBDW

Mfr.:

Description:
Analog to Digital Converters - ADC Low Power 16-Bit 200 kSPS ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8517
SMD/SMT
SOIC-28
16 bit
1 Channel
Parallel, SPI
200 kS/s
Single-Ended
SAR
4.5 V to 5.5 V
1.65 V to 5.25 V
89 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: - 1 /1.5 LSB
Features: Daisy-Chainable, Oscillator
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 60 mW
Power Consumption: 60 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 88.5 dB
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS8517 SAR Analog-to-Digital Converters

Texas Instruments ADS8517 SAR Analog-to-Digital Converters (ADC) features high overall performance specifications that are not compromised by excessive power consumption. The TI device offers a 0V-4V, 0V-5V, or 10V bipolar input option for a wide range of input voltages with a single data converter. The ADS8517 also features a flexible digital supply that makes it ideal for portable applications.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,71 € 21,71 €
17,35 € 173,50 €
16,26 € 325,20 €
15,07 € 1 507,00 €
14,50 € 3 770,00 €
14,16 € 7 080,00 €