ADS8661IPWR

Texas Instruments
595-ADS8661IPWR
ADS8661IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 1.25-MSPS 1 - Ch SAR ADC with pro A 595-ADS8661IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8661
SMD/SMT
TSSOP-16
12 bit
1 Channel
SPI
1.25 MS/s
Single-Ended
SAR
4.75 V to 5.25 V
1.65 V to 5.25 V
74 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.1 LSB
Features: Oscillator, Over-Voltage Protection, PGA
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: 0.15 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 36 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 103 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 73.4 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 102 dB
Type: High Speed ADC
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS866x SAR ADC Data Acquisition System

Texas Instruments ADS866x SAR ADC Data Acquisition System is based on a successive approximation (SAR) analog-to-digital converter (ADC). The devices feature a high-speed, high-precision SAR ADC and integrated analog front-end (AFE) input driver circuit. It also includes an overvoltage protection circuit up to ±20V and an on-chip 4.096V reference with extremely low-temperature drift. The ADS866x operates on a single 5V analog supply but supports true bipolar input ranges of ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V, as well as unipolar input ranges of 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V. The gain and offset errors are accurately trimmed within the specified values for each input range to ensure high dc precision. The input range selection is done by software programming of the device internal registers. The devices offer a high resistive input impedance (≥ 1MΩ) irrespective of the selected input range.

In Stock: 401

Stock:
401 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,16 € 5,16 €
3,93 € 39,30 €
3,62 € 90,50 €
3,29 € 329,00 €
3,23 € 807,50 €
Full Reel (Order in multiples of 2000)
2,74 € 5 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,05 €
Min:
1

Similar Product

Texas Instruments ADS8661IPW
Texas Instruments
Analog to Digital Converters - ADC 12-Bit 1.25-MSPS 1 - Ch SAR ADC with pro A 595-ADS8661IPWR