ADS8881CDRCR

Texas Instruments
595-ADS8881CDRCR
ADS8881CDRCR

Mfr.:

Description:
Analog to Digital Converters - ADC 18-bit 1 MSPS SAR A DC A 595-ADS8881CDRC A 595-ADS8881CDRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8881
SMD/SMT
VSON-10
2.7 V to 3.6 V
1.65 V to 3.6 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Features: Daisy-Chainable, Oscillator, Small Size
Moisture Sensitive: Yes
Power Consumption: 5.5 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 99.9 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Precision Designs

TI Precision Designs is a library of complete board and system level circuits designed to help engineers quickly evaluate and customize their systems while expanding their analog knowledge base. Three levels of designs are offered - Reference, Verified and CerTIfied – providing a combination of theory, methodology, simulation, tested results, and design files from the desks of our analog experts. TI’s precision experts offer decades of experience and first hand techniques in the development of each TI Precision Design, share insights on analog design techniques and application with the analog blogs, and offer customer support in the analog E2E forum.

ADS8881 18-bit 1-MSPS True-Differential Input ADC

Texas Instruments ADS8881 is an 18-bit, 1-MSPS, True-Differential Input Analog-to-Digital Converter (ADC). The device operates with a 2.5-V to 5-V external reference, offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit makes synchronizing with the digital host easy. The device supports unipolar true-differential analog input signals with a differential input swing of -VREF to +VREF. This true-differential analog input structure allows for a common-mode voltage of any value in the range of 0 V to +VREF (while both inputs are within the operating input range of -0.1 V to VREF + 0.1 V). Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADS8881 excellent for lower-speed applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
18,09 € 54 270,00 €