ADS8885IDGS

Texas Instruments
595-ADS8885IDGS
ADS8885IDGS

Mfr.:

Description:
Analog to Digital Converters - ADC 18B 400kSPS microPwr Mini Truly-Diff Inp A 595-ADS8885IDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8885
SMD/SMT
MSOP-10
18 bit
1 Channel
SPI
400 kS/s
Differential
SAR
2.7 V to 3.6 V
1.65 V to 3.6 V
100 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: Daisy-Chainable, Oscillator, Small Size
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.6 mW
Power Consumption: 2.6 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
SINAD - Signal to Noise and Distortion Ratio: 99.9 dB
Factory Pack Quantity: 80
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Type: ADC
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS888x 18-Bit SAR Analog-to-Digital Converters

Texas Instruments ADS888x 18-Bit SAR Analog-to-Digital Converters are 18-bit, true-differential input, analog-to-digital converters (ADCs). These devices operate with a 2.5V to 5V external reference, offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD).

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,22 € 18,22 €
14,25 € 142,50 €
12,50 € 312,50 €
12,01 € 960,80 €
11,60 € 2 784,00 €
11,42 € 6 395,20 €
5 040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,88 €
Min:
1

Similar Product

Texas Instruments ADS8885IDGSR
Texas Instruments
Analog to Digital Converters - ADC 18B 400kSPS microPwr Mini Truly-Diff Inp A 595-ADS8885IDGS