ADS8900BEVM-PDK

Texas Instruments
595-ADS8900BEVM-PDK
ADS8900BEVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Demonstration Kits
ADC
ADS8900
5 V
Brand: Texas Instruments
Description/Function: ADS8900B evaluation module performance demonstration kit
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS8900B
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 774 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS8900BEVM-PDK ADC Performance Demo Kit

Texas Instruments ADS8900BEVM-PDK ADC Performance Demo Kit is a platform for evaluating the performance of the ADS8900B. The ADS8900B is a SAR ADC, a fully-differential input, 20-bit, 1MSPS device. This evaluation kit includes the ADS8900BEVM board and the Precision Host Interface (PHI) controller board. The controller board enables the accompanying computer software. This demonstration kit eases the performance evaluation of the Texas Instruments ADS8900B device with hardware, software, and computer connectivity through the Universal Serial Bus (USB) interface.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
503,09 € 503,09 €