ADS8902BRGER

Texas Instruments
595-ADS8902BRGER
ADS8902BRGER

Mfr.:

Description:
Analog to Digital Converters - ADC 20-bit 500-kSPS on e -channel SAR ADC wi A 595-ADS8902BRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8902B
SMD/SMT
VQFN-24
1.65 V to 5.5 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Features: Daisy-Chainable, Oscillator
Moisture Sensitive: Yes
Power Consumption: 16 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 103.9 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS890xB SAR Analog-to-Digital Converters

Texas Instruments ADS890xB High-Speed SAR Analog-to-Digital Converters (ADCs) are high-speed, high-precision Successive-Approximation-Register (SAR) ADC. These ADCs include an integrated reference buffer and integrated Low-Dropout (LDO) regulator. Under typical operating conditions, the ADS890xB ADCs support unipolar, fully differential, and analog input signals with ±1ppm INL and 104.5dB SNR specifications. The integrated LDO enables single-supply operation with low power consumption. The integrated reference buffer supports burst-mode data acquisition with 20-bit precision for the first sample. The Texas Instruments ADS890xB supports external reference voltages in the range of 2.5V to 5V. The external voltages offer a wide selection of input ranges without additional input scaling.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
26,91 € 80 730,00 €