ADS9803RSHR

Texas Instruments
595-ADS9803RSHR
ADS9803RSHR

Mfr.:

Description:
Analog to Digital Converters - ADC 20-bit eight-channel 2 MSPS per channel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS9803
SMD/SMT
VQFN-56
20 bit
8 Channel
SPI
SAR
4.75 V to 5.25 V
1.75 V to 1.85 V
90.2 dBFS
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.5 PPM
FPBW - Full Power Bandwidth: 700 kHz
Gain Error: 0.008 %FSR
INL - Integral Nonlinearity: 3 PPM
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Pd - Power Dissipation: 244 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 102 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 90.2 dB
Factory Pack Quantity: 4000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.75 V
THD - Total Harmonic Distortion: - 113 dB
Type: Data Acquisition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
42,48 € 169 920,00 €