AFE031AIRGZR

Texas Instruments
595-AFE031AIRGZR
AFE031AIRGZR

Mfr.:

Description:
Analog Front End - AFE Powerline Comm AFE A 595-AFE031AIRGZT A A 595-AFE031AIRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE031
Powerline Communications AFE
- 40 C
+ 125 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Line Communication Winning Solution

Texas Instruments Power Line Communication Winning Solution provides the flexibility of a single hardware and software design that can support multiple standards and a single global platform, reducing research and development costs and speeding time to market. This TI winning solution allows designers to easily create PLC modem systems that provide the best-performing communication platform for today's Smart Grid networks. Modern PLC networks utilize OFDM (orthogonal frequency-division multiplexing) modulation techniques to increase data throughput rates and reliability in inherently noisy environments such as electric grids. This Power Line Communication solution includes a TMS320F2806x Piccolo microcontroller that provides the power of the C28x core and CLA, couple with integrated control peripherals. The solution also features a fully integrated high-output Tx/Rx analog front end, a TPS3828-33 processor supervisory circuit, a TPS62240 step-down converter, and an SN74LVC2G07 dual buffer/driver.

AFE031 Powerline Communications Analog Front End

Texas Instruments AFE031 Powerline Communications Analog Front End (AFE) is a low-cost, integrated powerline communications device. These devices are capable of capacitive- or transformer-coupled connections to the powerline while under the control of a DSP or microcontroller. The Texas Instruments AFE031 amplifiers are ideal for driving low-impedance lines that require up to 1.5A into reactive loads. The integrated receivers can detect signals down to 20µVRMS and can use a wide range of gain options to adapt to varying input-signal conditions. These monolithic integrated circuits provide high reliability in demanding powerline communications applications.

In Stock: 1 419

Stock:
1 419 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,95 € 3,95 €
3,00 € 30,00 €
2,76 € 69,00 €
2,50 € 250,00 €
2,37 € 592,50 €
2,30 € 2 300,00 €
Full Reel (Order in multiples of 2500)
2,21 € 5 525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,01 €
Min:
1

Similar Product

Texas Instruments AFE031AIRGZT
Texas Instruments
Analog Front End - AFE Powerline Comm AFE A 595-AFE031AIRGZR A A 595-AFE031AIRGZR