AFE1594RGZT

Texas Instruments
595-AFE1594RGZT
AFE1594RGZT

Mfr.:

Description:
Analog Front End - AFE Low-power 4-channel ECG AFE with respira

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE1594
24 bit
128 kS/s
4 Channel
SPI
1.9 V, 5.25 V
1.7 V, 3.15 V
- 20 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Cut Tape
Analogue Supply Voltage: 1.7 V to 1.9 V, 3.15 V to 5.25 V
Brand: Texas Instruments
Development Kit: AFE1594EVM
Input Type: Differential
Input Voltage: 1.65 V to 3.6 V
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: 24-Bit Analog Front-Ends
Product Type: Analog Front End - AFE
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AFE159x 4-Channel 24-Bit Analog Front-Ends (AFEs)

Texas Instruments AFE159x 4-Channel 24-Bit Analog Front-Ends (AFEs) are a family of multichannel, 24-bit, simultaneous sampling, delta-sigma (ΔΣ) analog-to-digital converters (ADCs) with built-in programmable gain Instrumentation Amplifiers (INAs), internal reference, and an on-chip PLL. The AFE supports digital pace pulse detection and thoracic impedance measurement and incorporates all of the features commonly required in medical electroencephalogram (EEG) and electrocardiogram (ECG) applications. Multiple Texas Instruments AFE159x devices can be cascaded in high channel count systems. With exceptional performance and high levels of integration, the AFE159x enables the development of scalable medical instrumentation systems at significantly reduced power, size, and overall cost.

In Stock: 276

Stock:
276 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,84 € 28,84 €
23,35 € 233,50 €
21,98 € 549,50 €
Full Reel (Order in multiples of 250)
21,98 € 5 495,00 €