AFE532A3YBHR

Texas Instruments
595-AFE532A3YBHR
AFE532A3YBHR

Mfr.:

Description:
Analog Front End - AFE 10-bit 300-mA curren t-source DAC with 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE532A3W
Smart Analog Front End
10 bit
2008 S/s
3 Channel
I2C, SPI
5.5 V
3 V
- 40 C
+ 125 C
SMD/SMT
DSBGA-16
Analogue Supply Voltage: 3 V to 5.5 V
Architecture: String
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.25 %FSR, 1 %FSR, 16.6 %FSR
INL - Integral Nonlinearity: 1.25 LSB, 2 LSB
Output Type: Buffered Voltage, Current
Product Type: Analog Front End - AFE
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFEx32A3W Current-Source Smart Analog Front-End

Texas Instruments AFEx32A3W Current-Source Smart Analog Front-End (AFE) is a three-channel, buffered voltage-output, current-output, and ADC-input smart AFE. The AFEx32A3W devices support a current source that can be used for linear control of laser diodes and miniature motors. These devices support Hi-Z power-down mode and Hi-Z output during power-off conditions for voltage output. Channel 1 can be configured as an ADC, voltage-output DAC, or comparator. The voltage-output DACs provide a force-sense option for use as a programmable comparator and current sink. The multifunction GPIO, function generation, and programmable nonvolatile memory (NVM) enable these smart AFEs for processor-less applications and design reuse. These devices automatically detect SPI or I2C interfaces and contain an internal reference.

In Stock: 2 926

Stock:
2 926 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,74 € 2,74 €
2,06 € 20,60 €
1,89 € 47,25 €
1,70 € 170,00 €
1,61 € 402,50 €
1,56 € 780,00 €
1,51 € 1 510,00 €
1,40 € 4 200,00 €
1,38 € 8 280,00 €