AFE58JD48ZAV

Texas Instruments
595-AFE58JD48ZAV
AFE58JD48ZAV

Mfr.:

Description:
Analog Front End - AFE 12.8-GB JESD204B ult rasound AFE with 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE58JD48
Ultrasound AFE
16 bit
125 MS/s
16 Channel
LVDS
3.3 V
0 C
+ 85 C
SMD/SMT
NFBGA-289
Tray
Brand: Texas Instruments
Input Voltage: 3.3 V
Moisture Sensitive: Yes
Number of Converters: 16 Converter
Product: Analog Front End - AFEs
Product Type: Analog Front End - AFE
Factory Pack Quantity: 126
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
437,94 € 437,94 €
381,84 € 3 818,40 €
375,91 € 9 397,75 €