AFE7900IALK

Texas Instruments
595-AFE7900IALK
AFE7900IALK

Mfr.:

Description:
RF Transceiver 4-transmit 6-receiv e RF-sampling transc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS: N
RF Front End
12 Gb/s
900 mV
1.85 V
- 40 C
+ 85 C
FCBGA-400
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V
Product Type: RF Transceiver
Series: AFE7900
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE7900 RF-Sampling Analog Front End (AFE)

Texas Instruments AFE7900 RF-Sampling Analog Front End (AFE) is a high-performance, wide-bandwidth multi-channel transceiver. This device integrates four RF sampling transmitter chains, four RF sampling receiver chains, and two RF sampling feedback chains (six RF sampling ADCs total). With operation up to 7.4GHz, this device enables direct RF sampling in the L, S, and C-band frequency ranges without the need for additional frequency conversions stages. This improvement in density and flexibility enables high-channel-count, multi-mission systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2 324,01 € 209 160,90 €