AFE7958EVM

Texas Instruments
595-AFE7958EVM
AFE7958EVM

Mfr.:

Description:
RF Development Tools AFE7958 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
Brand: Texas Instruments
Product Type: RF Development Tools
Series: AFE7958
Factory Pack Quantity: 1
Subcategory: Development Tools
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
AFE7958EVM Evaluation Module (EVM)

Texas Instruments AFE7958EVM Evaluation Module (EVM) is designed to evaluate the AFE795x family of high-speed transceivers. This EVM is generated with the AFE7958, 4-transmit, 6-receive RF-sampling transceiver, 600MHz to 12GHz, maximum 1200MHz IBW, and SYSREF detection. The AFE7958EVM module is powered by a 5V DC jack and onboard power regulation. This EVM provides AC-coupled analog inputs with onboard baluns and an FMC connector to interface with a TI data capture card or a third-party FPGA development kit.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2 234,88 € 2 234,88 €