AFE88201RRUT

Texas Instruments
595-AFE88201RRUT
AFE88201RRUT

Mfr.:

Description:
Digital to Analog Converters - DAC Single-channel 16-bi t voltage analog fr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
AFE88201
16 bit
3.84 kS/s
1 Channel
30 us, 65 us
Voltage
SPI, UART
2.7 V to 5.5 V
1.71 V to 1.89 V
- 55 C
+ 125 C
SMD/SMT
UQFN-24
Architecture: String
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB, 4 LSB
Gain Error: 0.05 %FSR, 0.13 %FSR
INL - Integral Nonlinearity: 1 LSB, 12 LSB
Moisture Sensitive: Yes
Operating Supply Current: 170 uA
Product: Integrated Precision DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 1.25 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFEx8201 16 or 14-Bit DACs

Texas Instrument AFEx8201 16 or 14-Bit Digital-to-Analog Converters (DACs) are highly integrated, high-accuracy, extremely low-power digital-to-analog converters (DACs) with voltage outputs designed for process-control and industrial-automation applications.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,23 € 11,23 €
8,80 € 88,00 €
8,19 € 204,75 €
7,52 € 752,00 €
7,45 € 1 862,50 €
7,01 € 3 505,00 €
6,85 € 6 850,00 €
2 500 Quote