AM2612AODFHIZNCR

Texas Instruments
595-AM2612AODFHIZNCR
AM2612AODFHIZNCR

Mfr.:

Description:
ARM Microcontrollers - MCU 500MHz dual-core Arm Cortex-R5F-based MCU with real-time control, safety and security 293-NFBGA -40 to 125

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
AM2612
SMD/SMT
NFBGA-293
ARM Cortex R5F
512 kB
32 bit
12 bit
500 MHz
112 I/O
1.5 MB
1.71 V, 3.135 V
1.89 V, 3.465 V
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
Development Kit: AM261-SOM-EVM, DP83826-EVM-AM2, TIPA-050074, LP-AM261, DP83TG720-EVM-AM2
Interface Type: Ethernet, I2C, SPI, UART, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 14 Channel
Operating Supply Voltage: 1.71 V to 1.89 V, 3.135 V to 3.465 V
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 184
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM261x/AM261x-Q1 Arm®-Based Microcontrollers

Texas Instruments AM261x/AM261x-Q1 Arm®-Based Microcontrollers are designed to meet the complex real-time processing needs of next-generation industrial and automotive embedded products. With scalable Arm Cortex®-R5F performance and an extensive set of peripherals, the Texas Instruments AM261x/AM261x-Q1 device is designed for a broad range of applications while offering safety features and optimized peripherals for real-time control. The AM261x-Q1 device is AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 920   Multiples: 184
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,14 € 7 488,80 €