AM26C31CDG4

Texas Instruments
595-AM26C31CDG4
AM26C31CDG4

Mfr.:

Description:
RS-422 Interface IC Quad Diff Line Drvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-Narrow-16
AM26C31
Transceiver
10 Mb/s
4 Driver
4 Receiver
5.5 V
4.5 V
3 mA
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-422 Transceivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 7 ns
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Quantities greater than 226 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,912 € 9,12 €
0,822 € 20,55 €
0,726 € 87,12 €
0,68 € 190,40 €
0,653 € 339,56 €
0,624 € 624,00 €
0,606 € 1 527,12 €
0,592 € 2 960,00 €

Similar Product

Texas Instruments AM26C31IDR
Texas Instruments
RS-422 Interface IC Quad Diff Line Drvr A 595-AM26C31ID A 59 A 595-AM26C31ID