AM26C32IPW

Texas Instruments
595-AM26C32IPW
AM26C32IPW

Mfr.:

Description:
RS-422 Interface IC Quad Diff Line Rcvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
TSSOP-16
AM26C32
Receiver
10 Mb/s
4 Receiver
5.5 V
4.5 V
15 mA
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-422 Receivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19 191

Stock:
19 191 Can Dispatch Immediately
Quantities greater than 19191 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,07 € 10,70 €
0,972 € 24,30 €
0,681 € 61,29 €
0,667 € 180,09 €
0,649 € 350,46 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,46 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,95 €
Min:
1

Similar Product

Texas Instruments AM26C32IPWR
Texas Instruments
RS-422 Interface IC Quad Diff Line Rcvr A 595-AM26C32IPW A 5 A 595-AM26C32IPW