AM26LS31CN

Texas Instruments
595-AM26LS31CN
AM26LS31CN

Mfr.:

Description:
RS-422 Interface IC Quad Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
Through Hole
PDIP-16
AM26LS31
Driver
10 Mb/s
1 Driver
0 Receiver
5.25 V
4.75 V
80 mA
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-422 Drivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 208

Stock:
2 208 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,76 € 1,76 €
1,32 € 13,20 €
1,20 € 30,00 €
1,08 € 108,00 €
1,01 € 252,50 €
0,972 € 486,00 €
0,955 € 955,00 €
0,903 € 4 515,00 €