AM26LS32ACN

Texas Instruments
595-AM26LS32ACN
AM26LS32ACN

Mfr.:

Description:
RS-422 Interface IC Quad Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
Through Hole
PDIP-16
AM26LS32AC
Receiver
10 Mb/s
4 Receiver
5.25 V
4.75 V
70 mA
0 C
+ 70 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-422 Receivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
1 000
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,44 € 14,40 €
1,32 € 33,00 €
1,17 € 117,00 €
1,11 € 277,50 €
1,07 € 535,00 €
1,03 € 1 030,00 €
0,998 € 2 495,00 €
0,98 € 4 900,00 €