AM3703CBC

Texas Instruments
595-AM3703CBC
AM3703CBC

Mfr.:

Description:
Microprocessors - MPU Sitara Microproc

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A8
1 Core
32 bit
800 MHz
PBGA-515
32 kB
32 kB
900 mV to 1.2 V
AM3703
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Data RAM Size: 64 kB
Data ROM Size: 32 kB
Development Kit: TMDXEVM3715
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2 Cache, RAM, ROM
Moisture Sensitive: Yes
Number of Timers/Counters: 12 Timer
Processor Series: Sitara
Product Type: Microprocessors - MPU
Factory Pack Quantity: 119
Subcategory: Microprocessors - MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310011
USHTS:
8542310075
JPHTS:
8542310313
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 119   Multiples: 119
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,95 € 3 564,05 €