AMC0211RQDRQ1

Texas Instruments
595-AMC0211RQDRQ1
AMC0211RQDRQ1

Mfr.:

Description:
Isolation Amplifiers Automotive precision 2-V input basic i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC0211R-Q1
1 Channel
3 kV rms
Reinforced Isolated
10 nA
100 uV
5.5 V
3 V
4.4 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation Amplifiers
Brand: Texas Instruments
Gain Error: 0.04 %
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Output Type: Single-Ended
Pd - Power Dissipation: 72 mW
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 77dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC0x11R/AMC0x11R-Q1 Precision Isolated Amplifiers

Texas Instruments AMC0x11R/AMC0x11R-Q1 Precision Isolated Amplifiers have a 2.25V, high impedance input and single-ended ratiometric output. The high-impedance input is optimized for connection to a high-impedance resistive divider or other voltage signal source with high output resistance.

In Stock: 2 353

Stock:
2 353 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,66 € 3,66 €
2,77 € 27,70 €
2,55 € 63,75 €
2,30 € 230,00 €
2,18 € 545,00 €
2,11 € 2 110,00 €
Full Reel (Order in multiples of 3000)
2,11 € 6 330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.