AMC0300RDWVR

Texas Instruments
595-AMC0300RDWVR
AMC0300RDWVR

Mfr.:

Description:
Isolation Amplifiers Precision +/-250-mV input reinforced i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
1 Channel
800 Vrms
Reinforced Isolation
280 kHz
10 uV
5.5 V
3 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Galvanically Isolated Amplifier
Brand: Texas Instruments
Gain Error: 0.04 %
Moisture Sensitive: Yes
Output Type: Single-Ended
Pd - Power Dissipation: 79 mW
Product: Galvanically Isolated Amplifier
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC030xR Isolated Amplifiers

Texas Instruments AMC030xR Isolated Amplifiers are precision, galvanically isolated amplifiers with a ±250mV, differential input and single-ended, ratiometric output. These amplifiers have an input optimized for direct connection to a shunt resistor or other low-impedance signal source. The AMC030xR amplifier's output is designed to connect directly to the ADC input. These amplifiers operate over the temperature range from -40°C to 125°C. The AMC030xR amplifiers are available in 8-pin wide- and narrow-body SOIC packages. These isolated amplifiers are ideal for industrial motor drives, frequency inverters, server Power Supply Units (PSUs), and Power Factor Correction (PFC).

In Stock: 1 031

Stock:
1 031 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
2,09 € 20,90 €
1,91 € 47,75 €
1,71 € 171,00 €
Full Reel (Order in multiples of 1000)
1,71 € 1 710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.