AMC0330DDWVR

Texas Instruments
595-AMC0330DDWVR
AMC0330DDWVR

Mfr.:

Description:
Isolation Amplifiers +/-1V-input reinforc ed isolated amplifi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC0330D
1 Channel
5 kV rms
Reinforced Isolated
145 kHz
100 mV
5.5 V
3 V
4.3 mA, 6.2 mA
- 40 C
+ 125 C
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation Amplifiers
Brand: Texas Instruments
Gain Error: 0.04 %
Gain V/V: 2 V/V
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 84 mW
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC0x30D/AMC0x30D-Q1 Precision Isolated Amplifiers

Texas Instruments AMC0x30D/AMC0x30D-Q1 Precision Isolated Amplifiers have a ±1V, high impedance input and fixed-gain, differential output. The high-impedance input is optimized for connection to a high-impedance resistive divider or other voltage signal source with high output resistance.

In Stock: 652

Stock:
652 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,55 € 3,55 €
2,68 € 26,80 €
2,47 € 61,75 €
2,24 € 224,00 €
2,12 € 530,00 €
2,11 € 1 055,00 €
Full Reel (Order in multiples of 1000)
1,98 € 1 980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.