AMC1301SDWV

Texas Instruments
595-AMC1301SDWV
AMC1301SDWV

Mfr.:

Description:
Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301SDWVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1301
1 Channel
5 kVrms
Galvanic
1 MHz
210 kHz
93 dB
- 60 uA
50 uV
5.5 V
3 V
5 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Precision Isolated Amplifier
Brand: Texas Instruments
Gain Error: 0.03 %
Gain V/V: 8.2 V/V
Moisture Sensitive: Yes
Output Current per Channel: 13 mA
Output Type: Differential
Pd - Power Dissipation: 81.4 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
Factory Pack Quantity: 64
Subcategory: Amplifier ICs
Unit Weight: 414,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC1301/AMC1301-Q1 Reinforced Isolated Amplifier

Texas Instruments AMC1301/AMC1301-Q1 Reinforced Isolated Amplifier is a precision, isolated amplifier with an output separated from the input circuitry by an isolation barrier. This isolation barrier is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 7kVPEAK according to VDE-V 0884-10 and UL1577. This device prevents noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry using isolated power supplies.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,52 € 14,52 €
11,52 € 115,20 €
10,11 € 252,75 €
10,02 € 1 002,00 €
9,73 € 2 490,88 €
9,03 € 4 623,36 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,27 €
Min:
1

Similar Product

Texas Instruments AMC1301SDWVR
Texas Instruments
Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301SDWV