AMC1304L25DW

Texas Instruments
595-AMC1304L25DW
AMC1304L25DW

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised +/-250-mV input pre cision current sensi A 595-AMC1304L25DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1304L25
SMD/SMT
SOIC-16
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3 V, 4 V
5.5 V, 18 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Maximum Clock Frequency: 20.1 MHz
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 58.9 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 20 MS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 85 dB
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC1304x Precision Delta-Sigma (ΔΣ) Modulators

Texas Instruments AMC1304x Precision Delta-Sigma (ΔΣ) Modulators include the output separated from the input circuitry by a capacitive double isolation barrier. This makes these devices highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 7000VPEAK according to the DIN V VDE V 0884-10, UL1577 and CSA standards. Used in conjunction with isolated power supplies, these devices prevent noise currents on a high common-mode voltage line from entering the local system ground. They also prevent interfering with or damaging low voltage circuitry. The input of the AMC1304x is optimized for direct connection to shunt resistors or other low voltage-level signal sources. The unique low input voltage range of the ±50mV device allows a significant reduction of the power dissipation through the shunt. This helps to support excellent AC and DC performance.
Learn More

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,55 € 10,55 €
8,26 € 82,60 €
7,69 € 192,25 €
7,18 € 861,60 €
6,82 € 1 909,60 €
6,63 € 3 447,60 €
6,55 € 6 550,00 €
2 520 Quote