AMC1311BDWV

Texas Instruments
595-AMC1311BDWV
AMC1311BDWV

Mfr.:

Description:
Isolation Amplifiers 2-V input precision voltage sensing rei A 595-AMC1311BDWVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1311
1 Channel
5000 Vrms
Galvanic
275 kHz
15 nA
1.5 mV
5.5 V
3 V
7.1 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Precision Isolated Amplifier
Brand: Texas Instruments
Gain Error: 0.04 %
Moisture Sensitive: Yes
Output Current per Channel: 13 mA
Pd - Power Dissipation: 56.16 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 65 dB
Shutdown: Shutdown
Factory Pack Quantity: 64
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.44 V
Unit Weight: 318 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

AMC1311/AMC1311-Q1 Reinforced Isolated Amplifiers

Texas Instruments AMC1311/AMC1311-Q1 Precision Reinforced Isolated Amplifiers for Voltage Sensing have an isolation barrier that is highly resistant to magnetic interference due to an output separated from the input circuitry. Reinforced galvanic isolation of up to 7kVPEAK according to VDE V 0884-11 and UL1577 is provided by this certified barrier. The AMC1311/AMC1311-Q1 separates parts of the system that operate on different common-mode voltage levels and protects lower-voltage parts from damage when combined with isolated power supplies.

In Stock: 1 540

Stock:
1 540
Can Dispatch Immediately
On Order:
4 160
Expected 21/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,67 € 8,67 €
6,74 € 67,40 €
6,26 € 156,50 €
5,73 € 573,00 €
5,44 € 1 392,64 €
5,32 € 2 723,84 €
5,20 € 5 324,80 €
2 560 Quote