AMC1351DWVR

Texas Instruments
595-AMC1351DWVR
AMC1351DWVR

Mfr.:

Description:
Isolation Amplifiers 0-V to 5-V input pr ecision voltage sens AMC1351DWV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1351
1 Channel
5000 Vrms
Galvanic
300 kHz
300 uV
5.5 V
3 V
5.9 mA, 7 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Precision, Reinforced
Brand: Texas Instruments
Gain Error: 0.05 %
Gain V/V: 0.4 V/V
Maximum Input Resistance: 1.5 MOhms
Moisture Sensitive: Yes
Output Current per Channel: 14 mA
Pd - Power Dissipation: 96 mW
Product: Precision Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 64 dB, - 65 dB, -67 dB, - 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC1351/AMC1351-Q1 Precision Isolated Amplifiers

Texas Instruments AMC1351/AMC1351-Q1 Precision Isolated Amplifiers come with an output separated from the input circuitry by an isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 5kVRMS according to VDE V 0884-11 and UL1577. It also supports a working voltage of up to 1.5kVRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from potentially harmful voltages and damage.

In Stock: 845

Stock:
845
Can Dispatch Immediately
On Order:
2 000
Expected 03/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,83 € 4,83 €
3,69 € 36,90 €
3,40 € 85,00 €
Full Reel (Order in multiples of 1000)
3,40 € 3 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.