AMC3306M25DWER

Texas Instruments
595-AMC3306M25DWER
AMC3306M25DWER

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised +/-250-mV input pre cision current sensi A 595-AMC3306M25DWE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC3306M25
SMD/SMT
SOIC-16
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMC3306EVM
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.005 %
INL - Integral Nonlinearity: 1 LSB
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 231 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 83 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AMC3306M25/AMC3306M25-Q1 Delta-Sigma Modulator

Texas Instruments AMC3306M25/AMC3306M25-Q1 Precision Delta-Sigma (ΔΣ) Modulator is optimized for shunt-based current measurements. The device has a fully integrated isolated DC/DC converter that allows single-supply operation from the device's low side. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577. This isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects lower-voltage parts from damage. The Texas Instruments AMC3306M25/AMC3306M25-Q1 input is optimized for direct connection to shunt resistors or other low-voltage-level signal sources. The integrated isolated DC/DC converter allows unconstrained shunt placement, independent of any high-side supply usually required to power the isolated modulator. This feature makes the device a unique solution for space-constrained applications.

In Stock: 3 213

Stock:
3 213 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,69 € 3,69 €
2,79 € 27,90 €
2,55 € 63,75 €
2,31 € 231,00 €
2,24 € 560,00 €
Full Reel (Order in multiples of 2000)
2,24 € 4 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments AMC3306M25DWE
Texas Instruments
Data Acquisition ADCs/DACs - Specialised +/-250-mV input pre cision current sensi A 595-AMC3306M25DWER