AMC3336QDWERQ1

Texas Instruments
595-AMC3336QDWERQ1
AMC3336QDWERQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive +/-1-V in put precision volta

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC3336
SMD/SMT
SOIC-16
16 bit
1 Channel
Serial
21 MS/s
Differential
Sigma-Delta
3.3 V
3.3 V
84 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMC3336EVM
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.2 %
INL - Integral Nonlinearity: 4 LSB, 6 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 231 mW
Power Consumption: 94.05 W
Product: DC/DC Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 96 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 93 dB
Type: High Precision DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC3336 Precision Isolated Delta-Sigma Modulator

Texas Instruments AMC3336 Precision Isolated Delta-Sigma (ΔΣ) Modulator is optimized for high-impedance AC voltage measurements. The fully integrated, isolated DC/DC converter allows single-supply operation from the low-side of the device, which makes the device a unique solution for space-constrained applications. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577 and supports a working voltage of up to 1.2kVRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from hazardous voltages and damage.

In Stock: 1 339

Stock:
1 339
Can Dispatch Immediately
On Order:
2 000
Expected 03/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,85 € 6,85 €
5,30 € 53,00 €
4,90 € 122,50 €
4,48 € 448,00 €
4,36 € 1 090,00 €
Full Reel (Order in multiples of 2000)
3,77 € 7 540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.