AMC60804YBHT

Texas Instruments
595-AMC60804YBHT
AMC60804YBHT

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Optical transceiver monitor and controll AMC60804YBHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC60804
SMD/SMT
DSBGA-36
EML Monitors and Controllers
ADC & DAC
12 bit
12 Channel
1.7 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C, SPI
Number of ADC Channels: 4 Channel
Number of DAC Channels: 8 Channel
Number of DACs: 2
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC60804 True EML Monitor & Controller

Texas Instruments AMC60804 True EML Monitor & Controller is a highly integrated, low-power analog monitor and controller optimized for electro-absorption modulated lasers (EML). The AMC60804 includes four 12-bit current output digital-to-analog converters (IDACs) and four 12-bit voltage output DACs (VDACs) with programmable output ranges. The AMC60804 also includes a 12-bit, 1MSPS analog-to-digital converter (ADC) used for external signal and internal signal monitoring, supply and temperature alarm monitors, and a high-precision internal reference.

In Stock: 1 664

Stock:
1 664 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,90 € 20,90 €
16,77 € 167,70 €
15,74 € 393,50 €
14,66 € 1 466,00 €
Full Reel (Order in multiples of 250)
13,70 € 3 425,00 €
13,40 € 6 700,00 €
1 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.