AMC6821SDBQR

Texas Instruments
595-AMC6821SDBQR
AMC6821SDBQR

Mfr.:

Description:
Board Mount Temperature Sensors Temp Monitoring and Fan Ctrl A 595-AMC68 A 595-AMC6821SDBQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2 C
- 40 C
+ 125 C
QSOP-16
SMBus
2.7 V
5.5 V
Local, Remote
11 bit
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.1 mA
Pd - Power Dissipation: 5 mW
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: AMC6821
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 73,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 500
Expected 10/09/2026
5 000
Expected 21/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,00 € 3,00 €
2,68 € 13,40 €
2,57 € 25,70 €
2,43 € 60,75 €
2,33 € 116,50 €
2,24 € 224,00 €
2,06 € 1 030,00 €
2,00 € 2 000,00 €
Full Reel (Order in multiples of 2500)
1,96 € 4 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.