AMC7891SRHHT

Texas Instruments
595-AMC7891SRHHT
AMC7891SRHHT

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Integr Multichannel ADC & DAC A 595-AMC7 A 595-AMC7891SRHHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC7891
SMD/SMT
VQFN-36
Analog Monitors and Controllers
ADC & DAC
10 bit
8 Channel
1.8 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: Serial, SPI
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 500 kS/s
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 105,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
33,66 € 33,66 €
27,41 € 274,10 €
26,00 € 650,00 €
25,41 € 2 541,00 €
Full Reel (Order in multiples of 250)
23,31 € 5 827,50 €
23,30 € 11 650,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.