AWR1843ARBGALPQ1

Texas Instruments
595-AWR1843ARBGALPQ1
AWR1843ARBGALPQ1

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive AWR1843ARBGALPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Radar
ARM Cortex R4F
76 GHz to 81 GHz
900 Mbps
12 dBm
1.14 V
1.32 V
2 MB
- 40 C
+ 125 C
BGA-180
Brand: Texas Instruments
Data RAM Size: 2 MB
Data RAM Type: SRAM
Height: 0.435 mm
Interface Type: I2C, SPI, UART
Length: 15 mm
Maximum Clock Frequency: 200 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 1 Channel
Product Type: RF System on a Chip - SoC
Series: AWR1843AOP
Factory Pack Quantity: 126
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AWR1843AOP Automotive Radar Sensors

Texas Instruments AWR1843AOP Automotive Radar Sensors are Antenna-On-Package devices operating in the 76GHz to 81GHz band. The AWR1843AOP utilizes TI’s low-power 45nm RFCMOS process and allows unprecedented levels of integration in a tiny form factor. The AWR1843AOP Sensors are ideal for low-power, self-monitored, ultra-accurate radar systems in automotive applications.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,10 € 50,10 €
41,30 € 413,00 €
39,10 € 977,50 €
36,36 € 3 636,00 €
36,32 € 9 152,64 €