BOOST-LP5569EVM

Texas Instruments
595-BOOST-LP5569EVM
BOOST-LP5569EVM

Mfr.:

Description:
LED Lighting Development Tools LP5569 Nine-Channel I2C RGB LED Driver

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:
Evaluation Modules
RGB LEDs
LP5569
2.5 V to 5.5 V
BOOST-LP5569
Brand: Texas Instruments
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Unit Weight: 265,648 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,75 € 121,75 €